M83723/82A22199 L/C

Heilind Number:EDA346-044-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, these connectors boast a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-performance Copper Alloy contacts, they ensure optimal signal transmission in any application. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for up to 44 positions. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with these essential connectors, a must-have in any engineering toolkit.