346-044-540-804

Heilind Number:EDA346-044-540-804
Manufacturer:EDAC
Manufacturer Number:346-044-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-804

Detailed Description

Elevate your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With two rows of 44 positions each, these connectors offer ample room for efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose these connectors for a seamless and secure connection every time.