M83723/82A2219N L/C

Heilind Number:EDA346-044-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for seamless integration, these connectors feature a vibrant Green hue and boast a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. With two rows of precise Copper Alloy contacts, each with a pitch of .125 inches, they guarantee optimal signal transmission. The 44-position design, with a row spacing of .2 inches, offers versatility for various applications. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range from -40 to 105 °C make them a reliable choice. Trust in our superior quality connectors, a must-have in any tech toolkit.