M83723/82A2219Y L/C

Heilind Number:EDA346-044-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in refreshing green. Designed for durability and optimal performance, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 44 positions each, they offer ample connectivity in a compact space, with a pitch of .125 inches and row spacing of .2 inches. Perfect for straight mounting orientation, these connectors operate seamlessly in a wide temperature range from -40 to 105 °C, making them ideal for various industrial applications. Elevate your PCB design with these high-quality connectors, a essential component for smooth and efficient electronic connections.