M83723/82A22326 L/C

Heilind Number:EDA346-044-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only offer functionality but also add a touch of visual appeal. With a 3A amperage rating, they ensure efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee robust performance. The 44 positions, spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, allow for seamless PCB connections. Made of Copper Alloy, the contacts provide reliable conductivity. With a straight mount orientation, they are easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our range of products for more connector options.