M83723/82A22327 L/C

Heilind Number:EDA346-044-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, they not only deliver efficient power transmission but also add a pop of color to your setup. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. The two rows of Copper Alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide ample connection points for up to 44 positions. Their Straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Explore our range of connectors to elevate your connectivity solutions.