M83723/82A22328 L/C

Heilind Number:EDA346-044-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a durable construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a dual-row configuration and 44 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and secure connections. Choose our Card Edge Connectors for robust and efficient board-to-board interconnectivity.