M83723/82A2232Y L/C

Heilind Number:EDA346-044-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assembly. Featuring a vibrant Green color, these connectors boast a high amperage rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 44 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch optimize signal transfer, while the .2-inch row spacing facilitates easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their straight mount orientation for a secure and reliable connection, making them a vital component in any electronics setup. Explore our full range of PCB connectors for seamless board-to-board integration.