M83723/82A22557 L/C

Heilind Number:EDA346-044-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-107

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, they feature 44 copper alloy contact positions, ensuring reliable connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic setup. Trust in their quality to streamline your board-to-board connections efficiently.