M83723/82A22558 L/C

Heilind Number:EDA346-044-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 44 positions, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer superior performance even in harsh environments, with a copper alloy contact material guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure attachment. Whether for industrial machinery or consumer electronics, their 3A amperage rating and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless and high-quality board-to-board connections.