M83723/82A22559 L/C

Heilind Number:EDA346-044-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green color. Designed for seamless integration, these connectors feature a single row with 44 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee exceptional conductivity and longevity. With a 3A amperage rating and a pitch of .125 inches, they are perfect for power and signal applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Experience the pinnacle of functionality and quality in your PCB connections with these Card Edge Connectors.