M83723/82A2255N L/C

Heilind Number:EDA346-044-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 44 positions, ensuring optimal compatibility and versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Engineered with precision, the Copper Alloy contacts offer superior conductivity, while the green color coding allows for easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for a secure and stable connection. Elevate your design with these essential components, perfect for any project requiring dependable board-to-board connectivity.