346-044-541-201

Heilind Number:EDA346-044-541-201
Manufacturer:EDAC
Manufacturer Number:346-044-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a visually appealing touch to your circuit boards. Designed for optimal performance, these connectors have a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows and a total of 44 positions, they provide ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Suitable for a wide range of applications, these connectors are perfect for maintaining seamless communication between components. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various environments. Upgrade your PCB setup with these high-quality Card Edge Connectors and experience enhanced connectivity like never before.