M83723/82A2255Y L/C

Heilind Number:EDA346-044-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors featuring a vibrant green hue. Built for optimal performance, they boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 44 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-quality components.