346-044-541-204

Heilind Number:EDA346-044-541-204
Manufacturer:EDAC
Manufacturer Number:346-044-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The two rows of 44 positions each, along with a pitch of .125 inches and row spacing of .2 inches, offer versatile and efficient connectivity options. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these essential components.