M83723/82A24196 L/C

Heilind Number:EDA346-044-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-207

Detailed Description

Enhance your electronic connections with these durable Card Edge Connectors. Featuring a vibrant green color, they not only stand out visually but also offer reliable performance with an amperage rating of 3A. Constructed from UL 94V-0 Thermoplastic Polyester, they ensure safety and longevity in various applications. With two rows and 44 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they are suitable for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile and essential component for your electronic projects.