M83723/82A24198 L/C

Heilind Number:EDA346-044-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-212

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a 3A amperage rating, they are suitable for a wide range of applications. The two rows of Copper Alloy contacts offer seamless connectivity, with a pitch of .125 inches and row spacing of .2 inches, accommodating 44 positions for versatile usage. Whether for industrial machinery, telecommunications, or consumer electronics, these connectors guarantee efficient and secure board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their suitability for diverse environments. Explore our extensive range of connectors and elevate your PCB assembly projects with ease.