M83723/82A24199 L/C

Heilind Number:EDA346-044-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into your circuit board assembly, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and robust Copper Alloy contacts, they ensure reliable power transmission. The dual-row design with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide secure connections in any environment. Perfect for a wide range of applications, these connectors guarantee optimal performance in your electronic projects. Upgrade your connectivity solutions today.