346-044-541-603

Heilind Number:EDA346-044-541-603
Manufacturer:EDAC
Manufacturer Number:346-044-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-603

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only elevate functionality but also add a touch of visual appeal. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Featuring a single row layout and copper alloy contact material, these connectors offer precise and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate intricate PCB designs, while the 44 positions provide ample connectivity options. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for diverse environments. Elevate your electronic projects with these high-quality Card Edge Connectors.