M83723/82A24436 L/C

Heilind Number:EDA346-044-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-604

Detailed Description

Enhance connectivity in your electronic assemblies with these reliable Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 44 positions, ensuring seamless integration on PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts offer efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precision mating is effortless. Operating within a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications. Choose them for secure and high-speed board-to-board connections in your projects.