M83723/82A24437 L/C

Heilind Number:EDA346-044-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors are essential for seamless board-to-board connections. With a vibrant green color and a sleek design, they not only serve a functional purpose but also add a touch of style to your setup. Made from UL 94V-0 Thermoplastic Polyester, they guarantee safety and reliability. Featuring 44 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material and a current rating of 3A ensure optimal conductivity, even in demanding applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors for seamless and reliable connections.