M83723/82A24439 L/C

Heilind Number:EDA346-044-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-612

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Engineered for optimal performance, they feature a single row design with 44 positions, ensuring seamless integration onto your board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mount orientation, these connectors are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer durability and stability in any environment. Elevate your PCB design with these essential connectors.