M83723/82A2443N L/C

Heilind Number:EDA346-044-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for efficiency, these connectors feature a single row layout with 44 positions, ideal for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability and safety. Each connector is meticulously engineered with Copper Alloy contacts, providing reliable conductivity for a current of up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environmental conditions. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for seamless board-to-board connections.