M83723/82A2443Y L/C

Heilind Number:EDA346-044-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a single row layout for efficient space utilization. Boasting a robust amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With 44 copper alloy contacts, each positioned at a precise .125-inch pitch and .2-inch row spacing, they offer seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for varied industrial environments. Upgrade your connectivity solutions with these cutting-edge connectors.