M83723/82A24576 L/C

Heilind Number:EDA346-044-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row layout with 44 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your board-to-board connections. Engineered for versatility, these connectors support straight mount orientation and operate smoothly in a wide temperature range from -40 to 105°C. Upgrade your setup with these essential components for efficient and secure PCB assembly.