346-044-541-804

Heilind Number:EDA346-044-541-804
Manufacturer:EDAC
Manufacturer Number:346-044-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-804

Detailed Description

Enhance connectivity in your electronic systems with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they feature a dual-row configuration with 44 positions, ensuring ample connectivity options for your devices. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable performance in various operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for data transmission or power supply, these connectors deliver exceptional conductivity, rated for 3A current. Their straight mount orientation offers straightforward installation on your board, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in these green-colored connectors for efficient and secure board-to-board connections in your electronic projects.