M83723/82A24577 L/C

Heilind Number:EDA346-044-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-807

Detailed Description

Enhance your PCB connection setup with these meticulously crafted Card Edge Connectors. Designed for optimal performance and durability, they feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of meticulously engineered copper alloy contacts, they ensure reliable power delivery with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 44 positions cater to versatile connectivity needs. Perfect for seamless integration, their straight mount orientation offers effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a crucial component for any electronic assembly project. Upgrade your setup today with these high-quality Card Edge Connectors.