M83723/82A24578 L/C

Heilind Number:EDA346-044-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contacts, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 44 positions for seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in electronics and beyond. Upgrade your setups with our high-quality Card Edge Connectors.