M83723/82A2457N L/C

Heilind Number:EDA346-044-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-858

Detailed Description

Enhance your printed circuit board connections with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage and copper alloy contact material, they ensure optimal conductivity. The two-row design with 44 positions and a pitch of .125 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various electronic applications. Explore our range of PCB connectors for seamless board-to-board connectivity.