| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82A24616 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-044-555-201 |
M83723/82A24616 L/C
| Heilind Number: | EDA346-044-555-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82A24616 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimum efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure seamless conductivity. The connectors boast two rows with a total of 44 positions, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in any environment. Suitable for various applications, these connectors are a must-have for your electronic projects.

