M83723/82A24617 L/C

Heilind Number:EDA346-044-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration and optimal performance. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and a total of 44 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for diverse environments. Upgrade your circuitry with these essential components.