M83723/82A24618 L/C

Heilind Number:EDA346-044-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring two rows with a total of 44 positions, these connectors ensure seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable conductivity. The contact material, made from Copper Alloy, further enhances signal integrity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mounting on PCBs. Designed for efficiency, they support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making them suitable for a diverse range of applications. Upgrade your PCB connectivity with these rugged and efficient Card Edge Connectors.