M83723/82A2461N L/C

Heilind Number:EDA346-044-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green hue, these connectors offer not just visual appeal but also reliable functionality, with a current rating of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission across 44 positions. With a straight mount orientation and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications, meeting the demands of diverse industries. Elevate your PCB connectivity with these essential components.