M83723/82A2461Y L/C

Heilind Number:EDA346-044-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-208

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With a current rating of 3 A, they offer reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and stable connections across 44 positions. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB design with these essential components.