M83723/82G8026 L/C

Heilind Number:EDA346-044-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-212

Detailed Description

Enhance connectivity with our meticulously designed Card Edge Connectors. Featuring a vibrant green hue, these connectors offer seamless integration for your PCB assemblies. Engineered for optimal performance, they boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power transmission at an amperage of 3 A. The 44 positions offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency. Elevate your projects with seamless connectivity solutions.