M83723/82G8028 L/C

Heilind Number:EDA346-044-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-802

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connectors. Designed for high-performance applications, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a dual-row configuration and 44 positions, they offer ample connectivity options, perfect for demanding projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in our quality design to elevate your electronic assemblies.