M83723/82G8029 L/C

Heilind Number:EDA346-044-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Engineered for optimal performance, these connectors feature a 3 A amperage capacity and are housed in UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With two rows of contacts made from high-quality Copper Alloy, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer reliable and efficient signal transmission. Boasting 44 positions in total, these connectors support seamless board-to-board connections. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your electronic assemblies with these cutting-edge components.