M83723/82G802N L/C

Heilind Number:EDA346-044-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in printed circuit boards. Featuring a vibrant green color, these connectors offer a visually appealing touch to your electronic setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The two rows of connectors, each housing 44 positions, provide ample room for multiple connections. Constructed with high-quality Copper Alloy contacts, these connectors guarantee reliable and efficient performance. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise and secure connections. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for applications in industrial, commercial, or residential settings, these Card Edge Connectors are a essential component for any PCB assembly project.