M83723/82G8036 L/C

Heilind Number:EDA346-044-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic setups. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee both performance and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 44 positions, they ensure reliable data transmission. The Straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your connectivity game with this essential component for any electronics project.