M83723/82G8038 L/C

Heilind Number:EDA346-044-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-812

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for seamless integration, they come in a vibrant Green color, adding a pop of visual appeal to your assembly. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 in, they facilitate efficient data transfer. With a total of 44 positions, they offer ample connectivity options for your application. The straight mount orientation and compact .2 in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Elevate your connectivity game with these high-performance Card Edge Connectors.