M83723/82G8039 L/C

Heilind Number:EDA346-044-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability. With two rows of copper alloy contacts and a pitch of .125 inches, you can achieve seamless integration on your circuit board. The 44 positions and straight mount orientation provide versatility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with this essential component.