M83723/82G803N L/C

Heilind Number:EDA346-044-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-555-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. Boasting two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient data transfer. The connector's straight mount orientation and 44 positions cater to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in any environment. Upgrade your systems with these high-quality connectors, a must-have in the realm of electronic connectivity.