M83723/82G8986 L/C

Heilind Number:EDA346-044-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a robust amperage rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. The dual-row design, with a total of 44 positions at a pitch of .125 inches, offers ample connectivity options. Ideal for board-to-board applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolkit.