M83723/82G8987 L/C

Heilind Number:EDA346-044-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-202

Detailed Description

Enhance connectivity within your devices with these Card Edge Connectors. Designed for seamless integration, their green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a high amperage rating of 3 A, they offer reliable power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient signal transfer. The straight mount orientation and 44 positions cater to diverse PCB layouts. Operating flawlessly in temperature ranges from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-performance connectors.