M83723/82G8988 L/C

Heilind Number:EDA346-044-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-203

Detailed Description

Upgrade your PCB connectors with our advanced Card Edge Connectors, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure reliable power and signal transmission. With a pitch of .125 inches and two rows of 44 positions each, they offer seamless connectivity on your board. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your connectivity game with our Card Edge Connectors.