M83723/82G8989 L/C

Heilind Number:EDA346-044-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also reliable functionality. Each connector boasts a current rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of contacts, each made of robust Copper Alloy, these connectors provide 44 positions for seamless board-to-board connection. The precise pitch of .125 inches and row spacing of .2 inches allow for easy and secure mating. Designed for straight mounting orientation, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.