M83723/82G898N L/C

Heilind Number:EDA346-044-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Each connector boasts a double-row layout, accommodating a total of 44 positions with a pitch of .125 inches, ensuring seamless integration on your PCB. Crafted with precision, the contacts are constructed from resilient Copper Alloy, guaranteeing reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and row spacing of .2 inches further simplify installation, making them a must-have component in your electronic assembly projects. Trust in their quality and performance to streamline your connectivity solutions effectively.