M83723/82G10026 L/C

Heilind Number:EDA346-044-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability. Each connector boasts two rows of copper alloy contacts, totaling 44 positions with a pitch of .125 inches. The straight mount orientation and tight row spacing of .2 inches make for seamless installation, while the robust construction ensures stable performance even in challenging environments. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.