M83723/82G10027 L/C

Heilind Number:EDA346-044-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-212

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Designed for seamless integration on PCBs, they feature a dual-row configuration with 44 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing enable precise alignment, and the straight mount orientation simplifies installation. Trust in these green connectors for secure and high-performance board-to-board connections.