M83723/82G10029 L/C

Heilind Number:EDA346-044-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in any application. With a current rating of 3 A, these connectors are designed for efficient power transmission. The two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, provide a total of 44 positions for secure and stable connections. Whether you need to link multiple PCBs or establish board-to-board connections, these connectors offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Explore our extensive range of connectors for all your electronic connectivity needs.